STMicroelectronicsL7806ABD2T-TRLinear Regulators
Standard Regulator Pos 6V 1.5A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 6 | |
| 1.5 | |
| 35 | |
| 60mV | |
| 100mV | |
| 6 | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this standard L7806ABD2T-TR linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage that does not exceed 35 V to effectively power your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 60mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

