STMicroelectronicsL7809ABD2T-TRLinear Regulators
Standard Regulator Pos 9V 1.5A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 9 | |
| 1.5 | |
| 35 | |
| 90mV | |
| 100mV | |
| 6 | |
| 62.5°C/W | |
| 3°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
This standard L7809ABD2T-TR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 90mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

