STMicroelectronicsL7824ACVLinear Regulators
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| L7824ACV | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 24 | |
| 1.5 | |
| 40 | |
| 240mV | |
| 100mV | |
| 6 | |
| 50°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
This standard L7824ACV linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage that does not exceed 40 V to effectively power your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. A load regulation of 100mV and line regulation of 240mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

