STMicroelectronicsL78L08ABUTRLinear Regulators

Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R

This standard L78L08ABUTR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 8 V, this is power management at its best. A load regulation of 80mV and line regulation of 175mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 49.967 Stück

Regional Inventory: 27.467

    Total0,16 €Price for 1

    27.467 auf Lager: morgen versandbereit

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,1602 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 2.467 Stück
      • Price: 0,1602 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 25.000 Stück
      • Price: 0,1294 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 22.500 Stück
      • Price: 0,1450 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.