STMicroelectronicsL78L12ABZ-APLinear Regulators
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 200°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Ammo | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.95(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This standard L78L12ABZ-AP linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 250mV is needed for a programmable DC power supply. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

