STMicroelectronicsL78L12ACUTRLinear Regulators
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 55°C/W | |
| 15°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Control the voltage level of your circuit with this standard L78L12ACUTR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 250mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
