STMicroelectronicsL78L12ACZ-TRLinear Regulators

Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R

Stable power is ideal for better processing this standard L78L12ACZ-TR linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 482.466 Stück

Regional Inventory: 2.466

    Total0,09 €Price for 1

    2.466 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2453
      Country Of origin:
      China
         
      • Price: 0,0912 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 2.453 Stück
      • Price: 0,0912 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1123+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 13 Stück
      • Price: 0,0665 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 480.000 Stück
      • Price: 0,0783 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.