STMicroelectronicsL78L12ACZLinear Regulators
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 200°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Bag | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.95(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
Make a theoretical system actual by providing stable voltages with this standard L78L12ACZ linear regulator from STMicroelectronics. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 250mV you can provide a constant voltage at your output. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

