STMicroelectronicsL78L33ACD13TRLinear Regulators

Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R

Keep the energy stable for every system by using this standard L78L33ACD13TR linear regulator by STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed 30 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Auf Lager: 1.421.845 Stück

Regional Inventory: 76.845

    Total0,18 €Price for 1

    76.845 auf Lager: morgen versandbereit

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      38 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marokko
         
      • Price: 0,1777 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      38 Wochen
      Country Of origin:
      Marokko
      • In Stock: 1.845 Stück
      • Price: 0,1777 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2517+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Singapur
      • In Stock: 75.000 Stück
      • Price: 0,0581 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.345.000 Stück
      • Price: 0,0455 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.