STMicroelectronicsL78M06ABDT-TRLinear Regulators
Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±2 | |
Fixed | |
6 | |
0.5 | |
35 | |
100mV | |
120mV | |
6 | |
100°C/W | |
8°C/W | |
Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard L78M06ABDT-TR linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 2@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage that does not exceed 35 V to effectively power your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 120mV and line regulation of 100mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.