STMicroelectronicsL78M09ABDT-TRLinear Regulators
Standard Regulator Pos 9V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 9 | |
| 0.5 | |
| 35 | |
| 100mV | |
| 180mV | |
| 6 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this standard L78M09ABDT-TR linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 2@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 9 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 180mV and line regulation of 100mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

