STMicroelectronicsL78M12ACDT-TRLinear Regulators

Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R

This standard L78M12ACDT-TR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 2@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage that does not exceed 35 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 240mV and line regulation of 100mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 82.500 Stück

Regional Inventory: 32.500

    Total795,50 €Price for 5000

    32.500 auf Lager: Versand in vsl. 2 Tagen

    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 32.500 Stück
      • Price: 0,1591 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 50.000 Stück
      • Price: 0,1223 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.