STMicroelectronicsL7915CVLinear Regulators

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

If you need to maintain a steady voltage on your circuit, then this standard L7915CV linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 1.1@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 300mV and line regulation of 300mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 73.485 Stück

Regional Inventory: 7.817

    Total215,50 €Price for 1000

    7.817 auf Lager: Versand in vsl. 2 Tagen

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 7.817 Stück
      • Price: 0,2155 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 65.668 Stück
      • Price: 0,2194 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.