STMicroelectronicsL7981ADC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 3A 8-Pin HSOP EP Tube

Adjust the voltage level of your devices with this step down L7981A DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 28 V, this is power management at its best. This part offers a switching frequency of 225 to 275 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Auf Lager: 4.863 Stück

Regional Inventory: 3.963

This item has been discontinued

    Total1,26 €Price for 1

    3.963 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 3.963 Stück
      • Price: 1,2641 €
    • (100)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2408+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 900 Stück
      • Price: 0,8188 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.