STMicroelectronicsL7981ATRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 3A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 28 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down L7981ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 4.5 V with a maximum of 28 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 28 V, this is power management at its best. You can operate this at a switching frequency of 225 to 275 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

