STMicroelectronicsL7986ATRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| L7986ATR | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 210 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 38 | |
| 3 | |
| 4.5 | |
| 38 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOP EP |
| 8 |
Adjust the voltage level of your devices with this step down L7986ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 38 V. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. You can operate this at a switching frequency of 210 to 275 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

