STMicroelectronicsL7987DC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 3A 16-Pin HTSSOP EP Tube

Adjust the voltage level of your devices with this step down L7987 DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. With a small input voltage of 4.5 V and a max of 61 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 61 V, this is power management at its best. This part offers a switching frequency of 233 to 267 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 35.084 Stück

Regional Inventory: 22.025

    Total2.568,77 €Price for 1920

    22.025 auf Lager: morgen versandbereit

    • (1920)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 22.025 Stück
      • Price: 1,3379 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2404+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 13.059 Stück
      • Price: 1,7493 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.