STMicroelectronicsL79L08ACZ-APLinear Regulators

Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo

If you need to maintain a steady voltage on your circuit, then this standard L79L08ACZ-AP linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than -30 V. With a fixed output that has a voltage of -8 V, this is power management at its best. By operating at a load regulation of 80mV and line regulation of 175mV you can provide a constant voltage at your output. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

2.000 Stück: Versand in vsl. 3 Tagen

    Total192,20 €Price for 2000

    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,0961 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.