STMicroelectronicsL9349-LFLeistungsschaltern
Power Switch Lo Side 4-OUT 5A/5A/3A/3A 300mOhm Automotive 20-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| 4 | |
| 4.5 to 32 | |
| 5|3 | |
| 8 | |
| 300 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 11.1(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO EP |
| 20 |
For all your high current and voltage switching needs, use this low side L9349-LF power switch by STMicroelectronics to get the fastest on and off response. This charge controller has 4 outputs. It features 0.3 Ohm switch on resistance. This device has a supply current of 8 mA and a minimum output current of 5/5/3/3 A. The item will be shipped in tray orientation. This charge controller has a minimum operating temperature of -40 °C and a maximum of 210 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
