STMicroelectronicsL9822EPDStrombegrenzungsschaltern
Current Limit SW 1-IN 8-OUT to 1A Automotive 20-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 8 | |
| 1 | |
| 550 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) mm |
| Verpackungsbreite | 11.1(Max) mm |
| Verpackungslänge | 16(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO EP |
| 20 | |
| Leitungsform | Gull-wing |
STMicroelectronics' L9822EPD power driver will help with fast switching within your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of -0.7 V and a maximum of 7 V. This gate driver has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.