STMicroelectronicsL9825Strombegrenzungsschaltern
Current Limit SW 8-IN 8-OUT -0.3V to 7V 1.75A Automotive 20-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 8 | |
| 8 | |
| 1.75 | |
| -0.3 | |
| 7 | |
| 750(Max) | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 11.1(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO EP |
| 20 |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this low side L9825 power switch by STMicroelectronics. This charge controller has 8 outputs. This device has a maximum propagation delay time of 100 ns. This device has a supply current of 5(Max) mA and a minimum output current of 1(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
