STMicroelectronicsL99PM72GXPTRPMIC-Lösungen
Power Management IC to Automotive AEC-Q100 36-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 800 to 1350 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.5(Max) |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSSO EP |
| 36 | |
| Leitungsform | Gull-wing |
Easy power control is made possible with this false pin count L99PM72GXPTR power management IC by STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power management IC has a minimum operating temperature of -55 °C and a maximum of 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
