onsemiLA47536-EAudioverstärker
Audio Amp Speaker 4-CH Stereo 28W Class-AB 25-Pin HZIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@4Ohm@4W | |
| Differential | |
| 4-Channel Stereo | |
| 18000 | |
| 9 | |
| 14.4 | |
| 18 | |
| 400@14.4V | |
| Single | |
| 45x4@4Ohm | |
| 28x4@4Ohm | |
| 50000 | |
| -40 | |
| 85 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 14.4 mm |
| Verpackungsbreite | 4.5 mm |
| Verpackungslänge | 29.2 mm |
| Leiterplatte geändert | 25 |
| Standard-Verpackungsname | ZIP |
| Lieferantenverpackung | HZIP |
| 25 |
Can you not hear your audio? Implement this LA47536-E class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 18000 mA. Its maximum power dissipation is 50000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

