onsemiLA5779MP-DL-EDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 28V Step Down Single-Out 3A 6-Pin(5+Tab) SMP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 192 | |
| Yes | |
| 1 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 100mV | |
| 30mV | |
| 84(Typ) | |
| -30 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.5 mm |
| Verpackungsbreite | 8.8 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMP |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LA5779MP-DL-E DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. With a small input voltage of 4.5 V and a max of 28 V, this will supply sufficient power to your circuit. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 100mV. This converter is 84(typ) % efficient. It has a switching frequency of 192 kHz. This converter has a minimum operating temperature of -30 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
