VishayLAE1ACHIP0402KFE96Widerstandssätze
Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.063 (1/16)W Pad 0402 Surface Mount 122 X 100 Resistor Strip Automotive AEC-Q200
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 122 X 100 | |
| 0 to 1M | |
| 1% | |
| 0.063 (1/16) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Strip | |
| 0402 | |
| Surface Mount |
Always have the right resistor value on hand with this Vishay resistor kit from Vishay. This part has a power rating of 0.063 (1/16) W. This device utilizes thick film technology. It has a tolerance of 1%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

