PanduitLAM2A350-12-6YSteckverbinderanschlüsse
Lug Terminal (6.2/0)-6AWG Aluminum 73.15mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Screw | |
| Tin | |
| (6.2/0)-6 | |
| 90 | |
| Non-Insulated | |
| 73.15 | |
| 49.27 | |
| Cable Mount |
Look no further than the lug terminal LAM2A350-12-6Y wire terminal from Panduit for applications requiring terminal connections. This product is 73.15 mm long and 49.27 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

