PanduitLAM2A600-12-6YSteckverbinderanschlüsse
Lug Terminal (8.5/0)-2AWG Aluminum 79.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Screw | |
| Tin | |
| (8.5/0)-2 | |
| 600V | |
| 90 | |
| Non-Insulated | |
| 79.5 | |
| 60.45 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LAM2A600-12-6Y wire terminal from Panduit in your design. This product is 79.5 mm long and 60.45 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

