NichiconLAR2G221MELB25Kondensator, Aluminium
Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1.1A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 1.1 | |
| 880@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 25 | |
| 27 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LAR2G221MELB25 electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 30 mm. Its leakage current is 880@5Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. The LAR2G221MELB25 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

