NKK SwitchesLB-26RKS1Druckknopfschalter
Switch Push Button ON ON DPDT Rectangular Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Rectangular Button | |
| ON ON | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 200000 | |
| 3.2 | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 5.08 | |
| Panel/Terminals | |
| Round/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 24 | |
| 34 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

