NKK SwitchesLB15RKW01-5C-JCDruckknopfschalter
Switch Push Button ON (ON) SPDT Rectangular Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Clear/Red | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 5.08 | |
| Red | |
| Panel/Terminals | |
| O-Ring/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 24 | |
| 35 |
This classic LB15RKW01-5C-JC push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB15RKW01-5C-JC push switch has a quick connect/solder lug termination style. This product is 35 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

