NKK SwitchesLB16CKG01-6B-JBDruckknopfschalter
Switch Push Button ON ON SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Alternate Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Button | |
| ON ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 100000 | |
| 200000 | |
| Clear/White | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 5.08 | |
| White | |
| Panel/Terminals | |
| O-Ring/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 23.7 | |
| 23.7 | |
| 34 |
Have complete control of the state of your design by implementing this LB16CKG01-6B-JB push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB16CKG01-6B-JB push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

