NKK SwitchesLB16WKW01-CJDruckknopfschalter
Switch Push Button ON ON SPDT Round Button 3A 250VAC Alternate Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Button | |
| ON ON | |
| Threaded | |
| 3@250VAC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 200000 | |
| Red | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 2.54 | |
| Panel/Inner/Terminals | |
| O-Ring(Nitrile Butadiene Rubber)/Silicone Rubber/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M22 | |
| 25 | |
| 25 | |
| 34 |
Easily reset the current state or mode using this LB16WKW01-CJ push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The LB16WKW01-CJ push switch has a quick connect/solder lug termination style. This product is 25 mm long, 34 mm tall and 25 mm deep. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

