| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 3.5 | |
| 9.5 | |
| 9.5 to 28 | |
| 28 | |
| 30 | |
| 20000 | |
| -20 | |
| 80 | |
| Fan-Fold | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4 |
| Verpackungsbreite | 11.2 |
| Verpackungslänge | 27 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 28 | |
| Leitungsform | Through Hole |
Looking to make your linear actuators and hydraulic pumps better? Implement this brushless LB1929-E stepper motor driver manufactured by ON Semiconductor. This device has a minimum operating supply voltage of 9.5 V and a maximum of 28 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 80 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

