10-25% Rabatt
NKK SwitchesLB25CGW01-HDruckknopfschalter
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Gray | |
| 3.2 | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 5.08 | |
| Panel/Terminals | |
| Round/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 23.7 | |
| 23.7 | |
| 34 |
Turn on and off portions of your circuit design with the aid of this LB25CGW01-H push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The LB25CGW01-H push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

