NKK SwitchesLB25CKW01-FDruckknopfschalter
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Green | |
| 3.2 | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 5.08 | |
| Panel/Terminals | |
| Round/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 23.7 | |
| 23.7 | |
| 34 |
Ideal for quick switching situations this LB25CKW01-F push button switch manufactured from NKK Switches is a must. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The LB25CKW01-F push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

