NKK SwitchesLB25WKW01-5C-JCDruckknopfschalter
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Button | |
| ON (ON) | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Clear/Red | |
| 3.2 | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 2.54 | |
| Red | |
| Panel/Inner/Terminals | |
| O-Ring(Nitrile Butadiene Rubber)/Silicone Rubber/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M22P1 | |
| 25 | |
| 25 | |
| 34 |
Never worry about turning off components or cutting off certain sections of a circuit with this LB25WKW01-5C-JC push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The LB25WKW01-5C-JC push switch has a quick connect/solder lug termination style. This product is 25 mm long, 34 mm tall and 25 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

