TAIYO YUDENLBCNF1608KKTR33MAD | LBCN Series Multilayer Metal Power InductorsInduktionsspule, Oberflächenmontage
Inductor Power Chip Multi-Layer 0.33uH 20% 1MHz Metal 3.3A 0.046Ohm DCR 0603 T/R
Taiyo Yuden LBCN Series Multilayer Metal Power Inductors offer a 2.6A to 4.8A current range, up to 1µH inductance rating, and a 20mΩ to 85mΩ DC resistance range. These inductors use metallic magnetic materials, ensuring excellent DC bias characteristics. Taiyo Yuden LBCN Series Multilayer Metal Power Inductors are suitable for industrial equipment, factory automation, industry robots, base stations, and telecommunication infrastructure.
Specifications
- 2.6A to 4.8A current range
- -55°C to +150°C operating temperature range
- 0.24µH to 1µH inductance range
- 20mΩ to 85mΩ DC resistance range
Applications
- Telecommunication infrastructure
- Industrial equipment
- Base stations
- Factory automation
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Metal | |
| 0.33u | |
| 30 | |
| 20% | |
| 1M | |
| 3.3 | |
| 2.8 | |
| 0.046 | |
| 1M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
