Murata ManufacturingType 1HD | LBWA1ZZ1HD-004802.11 Drahtloses LAN
Module 802.11b/g/n 2.4835GHz 65000Kbps LGA Module
Product Description
The LBWA1ZZ1HD-004 (WICED) is a small, low-power, self-contained, certified embedded Wi-Fi network controller solution for consumer grade applications. It’s enabled with Cypress Wireless Internet Connectivity for Embedded Devices (WICED) Architecture. They host the Wi-Fi, TCP/IP network stack, security supplicant, and other network application features.
Check out other Murata wireless modules for IoT applications with Arrow here!
Features:
-
2.4 GHz Wi-Fi and MCU
-
Network Topology: AP and STA dual mode
-
Chipset: Cypress (CYWW43438) and STM32 (ARM Cortex-M4)
-
Processor: STM32 ARM Cortex-M4
-
Modulation: DSSS/CCK/OFDM
| Supplier Unconfirmed | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 65000 | |
| Single | |
| 2400 | |
| 2483.5 | |
| -73dBm | |
| GPIO/I2C/SPI/UART | |
| 17dBm | |
| 3.2 | |
| 3.3 | |
| 4.8 | |
| 370 | |
| 100 | |
| Microprocessor | |
| On Board | |
| Yes | |
| No | |
| -20 | |
| 70 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 17.5 mm |
| Verpackungslänge | 21 mm |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | LGA Module |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
