PanduitLCA2-14-QSteckverbinderanschlüsse
Lug Terminal 2AWG Copper Brown 44.95mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 44.95 | |
| 15.24 | |
| Brown | |
| Cable Mount |
The lug terminal LCA2-14-Q wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 44.95 mm long and 15.24 mm. Its wire is 2 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

