PanduitLCA2/0-14-XSteckverbinderanschlüsse
Lug Terminal (2/0)AWG Copper 52.83mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| (2/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 52.83 | |
| 21.59 | |
| Cable Mount |
The lug terminal LCA2/0-14-X wire terminal from Panduit makes it simple to connect to your terminals. This product is 52.83 mm long and 21.59 mm. Its wire is (2/0) AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

