PanduitLCA250-12-XSteckverbinderanschlüsse
Lug Terminal (4.7/0)AWG Copper 70.35mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Electro Tin | |
| (4.7/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 70.35 | |
| 29.71 | |
| Cable Mount |
Look no further than the lug terminal LCA250-12-X wire terminal from Panduit for applications requiring terminal connections. This product is 70.35 mm long and 29.71 mm. Its wire is (4.7/0) AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

