PanduitLCA250-12F-XSteckverbinderanschlüsse
Lug Terminal (4.7/0)AWG Copper 54.1mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 12.7 | |
| Electro Tin | |
| (4.7/0) | |
| 90 | |
| Non-Insulated | |
| 54.1 | |
| 29.71 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCA250-12F-X wire terminal from Panduit. This product is 54.1 mm long and 29.71 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

