PanduitLCA4/0-38F-XSteckverbinderanschlüsse
Lug Terminal (4/0)AWG Copper 46.73mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 9.52 | |
| Electro Tin | |
| (4/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 46.73 | |
| 18.03 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCA4/0-38F-X wire terminal from Panduit. Its wire is (4/0) AWG. This product is 46.73 mm long and 18.03 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

