PanduitLCA4/0-38H-XSteckverbinderanschlüsse
Lug Terminal (4/0)AWG Copper 52.1mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| 9.52 | |
| Tin | |
| (4/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 52.1 | |
| 26.9 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCA4/0-38H-X wire terminal from Panduit. This product is 52.1 mm long and 26.9 mm. Its wire is (4/0) AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

