PanduitLCA4/0-56-XSteckverbinderanschlüsse
Lug Terminal (4/0)AWG Copper 60.19mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Electro Tin | |
| (4/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 60.19 | |
| 26.92 | |
| Cable Mount |
The lug terminal LCA4/0-56-X wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 60.19 mm long and 26.92 mm. Its wire is (4/0) AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

