PanduitLCA6-14F-LSteckverbinderanschlüsse
Lug Terminal 6AWG Copper 26.16mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 26.16 | |
| 12.19 | |
| Cable Mount |
The lug terminal LCA6-14F-L wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 6 AWG. This product is 26.16 mm long and 12.19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

