PanduitLCA6-38-LSteckverbinderanschlüsse
Lug Terminal 6AWG Copper Blue 46.48mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 46.48 | |
| 15.74 | |
| Blue | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCA6-38-L wire terminal from Panduit. This product is 46.48 mm long and 15.74 mm. Its wire is 6 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

