PanduitLCA8-10-LSteckverbinderanschlüsse
Lug Terminal 8AWG Copper Red 31.75mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 31.75 | |
| 10.41 | |
| Red | |
| Cable Mount |
The lug terminal LCA8-10-L wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 31.75 mm long and 10.41 mm. Its wire is 8 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

