PanduitLCA8-14-LSteckverbinderanschlüsse
Lug Terminal 8AWG Copper Red 34.04mm Electro Tin Pan-Lug™
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | Yes |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 34.04 | |
| 12.19 | |
| Red | |
| Pan-Lug™ | |
| Cable Mount |
The lug terminal LCA8-14-L wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 8 AWG. This product is 34.04 mm long and 12.19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

