PanduitLCA8-38-LSteckverbinderanschlüsse
Lug Terminal 8AWG Copper 39.62mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 39.62 | |
| 15.24 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LCA8-38-L wire terminal from Panduit in your design. Its wire is 8 AWG. This product is 39.62 mm long and 15.24 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

